Cart

TC58CVG0S3HQAIEBAH

TOSHIBA TC58CVG0S3HQAIEBAH

image shown is a representation only

TOSHIBA

SPI-NAND-Flash 1Gb 3.3V SOP16
Supplier: Toshiba
Matchcode: SPINAND0108SOP3.3
Rutronik No.: ICPROM10314
Unit Pack: 168
MOQ: 336
package: SOP16
Packaging: TRAY
On request
2.98 $
1,001.28 $

Prices

336 2.98 $
672 2.83 $
1,008 2.61 $
1,344 2.55 $

Parameter

Density
1G bit
Type
SPI-NAND
Organisation
128Mx8
Technology
SLC
U(cc)
3.3 V
Package
SOP16
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
10
Package width
10.3 x 7.5
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?