Cart

TC58BVG1S3HTAI0B4H

TOSHIBA TC58BVG1S3HTAI0B4H

image shown is a representation only

TOSHIBA

BENAND-Flash 256Mx8 3.3V TSOP48
Supplier: Toshiba
Matchcode: BENAND0208TSOP3.3
Rutronik No.: ICPROM10327
Unit Pack: 96
MOQ: 288
package: TSOP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request Allocation
On request
On request

Parameter

Density
2G bit
Type
BENAND
Organisation
256Mx8
Technology
SLC
U(cc)
3.3 V
Package
TSOP48
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Access time
25 ns
Packaging
TRAY
Customs Tariff No.
85423269000
Country
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?