Cart

TC58BVG0S3HBAI6_TRAY

TOSHIBA

BENAND-Flash 128Mx8 3.3V BGA67
Supplier: Toshiba
Matchcode: BENAND0108BGA3.3
Rutronik No.: ICPROM10062
Unit Pack: 338
MOQ: 676
package: BGA67
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.72 $
1,162.72 $

Parameter

Density
1G bit
Type
BENAND
Organisation
128Mx8
Technology
SLC
U(cc)
3.3 V
Package
BGA67
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Access time
25 ns
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
Supplier Leadtime
145 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?