Cart

TC35680FSG-002

TOSHIBA TC35680FSG-002

image shown is a representation only

TOSHIBA

BLE 5 CHIP GATT Flash 5X5QFN
Supplier: Toshiba
Matchcode: TC35680FSG-002
Rutronik No.: BTOOTH1537
Unit Pack: 1
MOQ: 1
package: QFN5x5
Packaging: REEL
In Stock
On request
On request

BLE 5 CHIP GATT Flash 5X5QFN Description


Parameter

Firmware
GATT
Bluetooth spec.
5
Length
5 mm
Width
5 mm
Height
0.9 mm
Weight
0.049 g
Operating Volta
1.8-3.6 V
Class
2
Operating temp.
-40 to 125 °C
Automotive
NO
Package
QFN5x5
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?