Cart

TC35678FXG-002

TOSHIBA TC35678FXG-002

image shown is a representation only

TOSHIBA

BLE 4.2 CHIP GATT GPIO32 7X7QFN
Supplier: Toshiba
Matchcode: TC35678FXG-002
Rutronik No.: BTOOTH1515
Unit Pack: 2000
MOQ: 2000
package: QFN7x7
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/01/2020
On request
On request

Parameter

Firmware
GATT
Bluetooth spec.
4.2
Length
5 mm
Width
5 mm
Height
0.4 mm
Weight
0.049 g
Operating Volta
1.8-3.6 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Package
QFN7x7
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?