Cart

TC35678FSG-002

TOSHIBA TC35678FSG-002

image shown is a representation only

TOSHIBA

BLE 4.2 CHIP GATT GPIO17 5X5QFN
Supplier: Toshiba
Matchcode: TC35678FSG-002
Rutronik No.: BTOOTH1514
Unit Pack: 2000
MOQ: 2000
package: QFN5x5
Packaging: REEL
On request
3.28 $
6,560.00 $

Parameter

Firmware
GATT
Bluetooth spec.
4.2
Length
5 mm
Width
5 mm
Height
0.4 mm
Weight
0.049 g
Operating Volta
1.8-3.6 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Package
QFN5x5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?