Cart

TC35675XBG-001(EL)

TOSHIBA TC35675XBG-001(EL)

image shown is a representation only

TOSHIBA

BT4.1 IC GATT 128KB FL +NFC
Supplier: Toshiba
Matchcode: TC35675XBG-001
Rutronik No.: BTOOTH1471
Unit Pack: 1
MOQ: 2000
package: FBGA52
Packaging: REEL
On request
4.67 $
9,340.00 $

Parameter

Firmware
GATT+NFC
Bluetooth spec.
4.1
Length
4.5 mm
Width
4.5 mm
Weight
0.41 g
Operating Volta
1.8-3.6 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Package
FBGA52
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?