Cart

TC35661SBG-503(ES)

TOSHIBA TC35661SBG-503(ES)

image shown is a representation only

TOSHIBA

BLUET3.0+4.0 SPP+GATT 5x5BGA
Supplier: Toshiba
Matchcode: TC35661SBG-503
Rutronik No.: BTOOTH1431
Unit Pack: 1
MOQ: 2000
package: BGA5x5
Packaging: REEL
On request
3.45 $
6,900.00 $

Parameter

Firmware
SPP+GATT
Bluetooth spec.
3.0+4.0
Profiles
Y Y/N
Length
5 mm
Width
5 mm
Height
1.2 mm
Weight
0.049 g
Operating Volta
1.8 OR 3.3 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Package
BGA5x5
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?