Cart

TC35661SBG-009(EL)

TOSHIBA TC35661SBG-009(EL)

image shown is a representation only

TOSHIBA

BLUET3.0+4.0 HCI+WBSPEECH 5x5
Supplier: Toshiba
Matchcode: TC35661SBG-009
Rutronik No.: BTOOTH1364
Unit Pack: 1
MOQ: 2000
package: BGA5x5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.07 $
6,140.00 $

Prices

2,000 3.07 $
10,000 2.85 $
20,000 2.74 $

Parameter

Firmware
HCI
Bluetooth spec.
3.0+4.0
Profiles
Y Y/N
Length
5 mm
Width
5 mm
Height
1.2 mm
Weight
0.049 g
Operating Volta
1.8 OR 3.3 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Package
BGA5x5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?