Cart

TC35661DBG-700(EL)

TOSHIBA TC35661DBG-700(EL)

image shown is a representation only

TOSHIBA

BLUET3.0+4.0 SPP STANDALONE 7x7
Supplier: Toshiba
Matchcode: TC35661DBG-700
Rutronik No.: BTOOTH1297
Unit Pack: 1
MOQ: 2000
package: BGA7x7
Packaging: REEL
On request
4.25 $
8,500.00 $

Parameter

Firmware
SPP
Bluetooth spec.
3.0+4.0
Profiles
Y Y/N
Length
7 mm
Width
7 mm
Height
1.2 mm
Weight
0.118 g
Operating Volta
1.8 OR 3.3 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Package
BGA7x7
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?