Cart

TC35661DBG-503(ES)

TOSHIBA TC35661DBG-503(ES)

image shown is a representation only

TOSHIBA

BLUET3.0+4.0 SPP+GATT 7x7BGA
Supplier: Toshiba
Matchcode: TC35661DBG-503
Rutronik No.: BTOOTH1413
Unit Pack: 1
MOQ: 1
package: BGA7x7
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
4.01 $
4.01 $

Prices

1 4.01 $
10,000 3.71 $
20,000 3.57 $

Parameter

Firmware
SPP+GATT
Bluetooth spec.
3.0+4.0
Profiles
Y Y/N
Length
7 mm
Width
7 mm
Height
1.2 mm
Weight
0.118 g
Operating Volta
1.8 OR 3.3 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Package
BGA7x7
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?