Cart

TC35661DBG-203(EL)

TOSHIBA TC35661DBG-203(EL)

image shown is a representation only

TOSHIBA

BLUET3.0+4.0 SPP ONLY 7x7BGA
Supplier: Toshiba
Matchcode: TC35661DBG-203
Rutronik No.: BTOOTH1295
Unit Pack: 1
MOQ: 2000
package: BGA7x7
Packaging: REEL
On request
4.33 $
8,660.00 $

Parameter

Firmware
SPP
Bluetooth spec.
3.0+4.0
Profiles
Y Y/N
Length
7 mm
Width
7 mm
Height
1.2 mm
Weight
0.118 g
Operating Volta
1.8 OR 3.3 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Package
BGA7x7
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?