Cart

TB67S102AFTG(O,EL)

TOSHIBA TB67S102AFTG(O,EL)

image shown is a representation only

TOSHIBA

StepDrv 24V 1,5A 0,49hm WQFN48
Supplier: Toshiba
Matchcode: TB67S102AFTG(O,EL)
Rutronik No.: ICMOT5278
Unit Pack: 4000
MOQ: 4000
package: WQFN48
Packaging: REEL
On request
2.12 $
8,480.00 $

Parameter

Type
SteppDrv
I(out)
1.5 A
U(min)
10 V
U(max)
47 V
Automotive
NO
Package
WQFN48
T(max)
85 °C
Mounting
SMD
T(min)
-20 °C
Leadfree Defin.
10
Input voltage
5.5 V
U(B)
24 V
R(DS)(on)
490 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?