Cart

TB6613FTG(O,8,EL)

TOSHIBA

STEP MOTORDRV 6V 0,6A VQON44-P
Supplier: Toshiba
Matchcode: TB6613FTG
Rutronik No.: ICMOT5149
Unit Pack: 2000
MOQ: 2000
package: VQON44-P
Packaging: REEL
On request
2.28 $
4,560.00 $

Parameter

Type
DC brush
I(out)
0.6 A
U(min)
3.3 V
U(max)
5.5 V
Automotive
NO
Package
VQON44-P
T(max)
85 °C
Mounting
SMD
T(min)
-20 °C
Leadfree Defin.
10
Ports
8
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?