Cart

TB6600FG (O)

TOSHIBA

STEP MOTORDRV 50V 4A HQFP64-P
Supplier: Toshiba
Matchcode: TB6600FG
Rutronik No.: ICMOT5091
Unit Pack: 160
MOQ: 160
package: HQFP64-P
Packaging: TUBE
On request
4.74 $
758.40 $

Prices

160 4.74 $
320 4.45 $
480 4.37 $
640 4.31 $
800 4.05 $

Parameter

Type
DC
I(out)
4 A
U(min)
8 V
Automotive
NO
Package
HQFP64-P
T(max)
85 °C
Mounting
SMD
T(min)
-30 °C
Leadfree Defin.
4
Ports
2
U(B)
42 V
R(DS)(on)
400 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?