Cart

TB6551FAG(C8OEL,HZ)

TOSHIBA TB6551FAG(C8OEL,HZ)

image shown is a representation only

TOSHIBA

3xPhase BLDC Drv 10V 2mA SSOP24
Supplier: Toshiba
Matchcode: TB6551FAG
Rutronik No.: ICMOT5306
Unit Pack: 2000
MOQ: 2000
package: SSOP24
Packaging: REEL
On request
1.98 $
3,960.00 $

Parameter

Type
DC-Motors
I(out)
0.002 A
U(min)
6 V
U(max)
12 V
Automotive
NO
Package
SSOP24
T(max)
115 °C
Mounting
SMD
T(min)
-30 °C
Leadfree Defin.
10
Ports
3
U(B)
10 V
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?