Cart

TB62209FG(O,EL)

TOSHIBA

StepDrv 24V 1,2A 0,5Ohm HSOP36
Supplier: Toshiba
Matchcode: TB62209FG
Rutronik No.: ICMOT5141
Unit Pack: 1000
MOQ: 1000
package: HSOP36
Packaging: REEL
On request
4.78 $
4,780.00 $

Parameter

Type
SteppDrv
I(out)
1.2 A
U(min)
13 V
U(max)
34 V
Automotive
NO
Package
HSOP36
T(max)
85 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Input voltage
5.5 V
U(B)
24 V
R(DS)(on)
500 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?