Cart

TA78L05F

TOSHIBA TA78L05F

image shown is a representation only

TOSHIBA

VREG POS 5V 0.1A 4% SC-62
Supplier: Toshiba
Matchcode: L78L05F
Rutronik No.: ICSPR9536
Unit Pack: 100
MOQ: 100
package: SOT89
Packaging: BAG
In Stock
0.26 $
26.00 $

Prices

100 0.26 $
200 0.1986 $
500 0.1856 $
900 0.1823 $
1,700 0.177 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Op.temp.R.min
-40 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SOT89
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?