Cart

TA78L05F(TE12L,F)

TOSHIBA TA78L05F(TE12L,F)

image shown is a representation only

TOSHIBA

VREG POS 5V 0.1A 4% PW-MINI
Supplier: Toshiba
Matchcode: L78L05F(TE12L,F)
Rutronik No.: ICSPR9929
Unit Pack: 2000
MOQ: 6000
package: SOT89
Packaging: REEL
On request
0.1799 $
1,079.40 $

Prices

6,000 0.1799 $
12,000 0.172 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Op.temp.R.min
-40 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SOT89
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?