Cart

SSM6N7002KFU,LXG(T

TOSHIBA SSM6N7002KFU,LXG(T

image shown is a representation only

TOSHIBA

Dual N-CH 60V 300mA 1500mOhm
Supplier: Toshiba
Matchcode: SSM6N7002KFU,LXG(T
Rutronik No.: TMOS1614
Unit Pack: 3000
MOQ: 27000
package: SOT363
Packaging: REEL
On request
0.0305 $
823.50 $

Parameter

Configuartion
Dual N-CH
V(DS)
60 V
I(D)at Tc=25°C
0.3 A
RDS(on)at 10V
1500 mOhm
Package
SOT363
Q(g)
0.39 nC
P(tot)
0.5 W
Logic level
YES
Automotive
AEC-Q(101)
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?