Cart

SSM6J216FE,LF

TOSHIBA

P-CH -12V -4,8A 26mOhm ES6
Supplier: Toshiba
Matchcode: SSM6J216FE
Rutronik No.: TMOS1847
Unit Pack: 4000
MOQ: 4000
package: SOT563
Packaging: REEL
On request
On request
On request

Parameter

Configuartion
P-CH
V(DS)
12 V
I(D)at Tc=25°C
4.8 A
Package
SOT563
Q(g)
12.7 nC
P(tot)
0.700 W
Automotive
NO
Technology
U-MOSVI
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?