Cart

SSM3J355R,LF

TOSHIBA

P-CH -20V -6A 23mOhm@4,5V SOT23
Supplier: Toshiba
Matchcode: SSM3J355R,LF
Rutronik No.: TMOS1904
Unit Pack: 3000
MOQ: 12000
package: SOT23F
Packaging: REEL
On request
0.1108 $
1,329.60 $

Prices

12,000 0.1108 $
24,000 0.1069 $

Parameter

Configuartion
P-CH
V(DS)
20 V
I(D)at Tc=25°C
6 A
Package
SOT23F
Q(g)
16.6 nC
P(tot)
1 W
Logic level
NO
Automotive
NO
Technology
U-MOS 7
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?