Cart

SSM3J353F

TOSHIBA

P-CH -30V -2A 150mOhm SOT346
Supplier: Toshiba
Matchcode: SSM3J353F
Rutronik No.: TMOS1997
Unit Pack: 3000
MOQ: 3000
package: SOT346
Packaging: REEL
On request
7.07 $
21,210.00 $

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
150 mOhm
Package
SOT346
Q(g)
3.4 nC
P(tot)
0.600 W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?