Cart

RFM12U7X(TE12L,Q)

TOSHIBA

N-CH RF-MOSFET 20V 4A 12W PW-X
Supplier: Toshiba
Matchcode: RFM12U7X
Rutronik No.: THF5301
Unit Pack: 1000
MOQ: 1000
package: PW-X
Packaging: REEL
On request
7.05 $
7,050.00 $

Prices

1,000 7.05 $
9,000 6.93 $
18,000 6.80 $
36,000 6.68 $
45,000 6.56 $

Parameter

Polarity
N-CHANNEL
U(cc) max
20 V
Frequency f
520 MHz
P(out)
12 W
Package
PW-X
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?