Cart

RFM01U7P(TE12L,F)

TOSHIBA RFM01U7P(TE12L,F)

image shown is a representation only

TOSHIBA

N-CH RF-MOSFET 20V 1,2W SOT89
Supplier: Toshiba
Matchcode: RFM01U7P
Rutronik No.: THF5302
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
2.76 $
2,760.00 $

Prices

1,000 2.76 $
2,000 2.57 $
3,000 2.21 $

Parameter

Polarity
N-CHANNEL
U(cc) max
20 V
Frequency f
520 MHz
P(out)
1.2 W
Package
SOT89
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?