Cart

MQ03ABB300 (HDKFB06AZA01T)

TOSHIBA MQ03ABB300 (HDKFB06AZA01T)

image shown is a representation only

TOSHIBA

HDD 3TB 2,5 SATA
Supplier: Toshiba
Matchcode: MQ-03ABB300
Rutronik No.: DISHD1726
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
156.15 $
156.15 $

Prices

1 156.15 $
2 154.74 $
8 153.31 $

HDD 3TB 2,5 SATA Description


Toshiba's MQ03ABBxxx 5400RPM HDD series provides up to 3TB of capacity in a 2.5-inch 15mm high form factor.  The MQ03ABBxxx is suitable for USB interface external storage devices, providing massive data storage capacity for movies, photos, gaming and general computing. In addition, the MQ03ABBxxx also delivers better W/GB compared with seven other client-grade 2.5-inch HDDs from other leading manufactures. For greater reliability, the drive’s advanced shock detection capabilities protect against operating shock.


Key Features
  • Delivers Massive Storage Capacity in 2.5-inch Form Factor for Space Constrained Applications.
  • Available with 2 and 3 TB Capacity
  • 5,400 rpm
  • SATA 3 (Up to 6.0 Gbit/s) with SATA Power Save
  • Advanced Format 512e
  • MTTF of 600,000 hours
  • RoHS Compatible, Halogen-Free and Antimony-Free


Applications
  • External Personal Storage



Parameter

Interface
SATA III
Capacity
3T Byte
24 x 7
NO
Temp.min.
5 °C
Temp.max
55 °C
Height
15 mm
RPM
7200 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?