Cart

MQ02ABD100H (HDKGB35A2A01T)

TOSHIBA

HDD 1TB 2,5 SATA HYBRID
Supplier: Toshiba
Matchcode: MQ02ABD100H
Rutronik No.: DISHD1731
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
87.78 $
87.78 $

Parameter

Capacity
1T Byte
Interface
SATA III
24 x 7
NO
RPM
5400 1/min
Temp min
0 °C
Temp max
60 °C
Height
9.5 mm
Warranty
3 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
84717050900
Country
Thailand
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?