Cart

MQ01ABD100 (HDKGB13A1A01)

TOSHIBA MQ01ABD100 (HDKGB13A1A01)

image shown is a representation only

TOSHIBA

HDD 1TB 2,5 SATA
Supplier: Toshiba
Matchcode: MQ01ABD100 AQUARIUS
Rutronik No.: DISHD1855
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
67.19 $
67.19 $

Prices

1 67.19 $
2 62.30 $
4 61.69 $

HDD 1TB 2,5 SATA Description

Toshiba's MQ01ABD series of 2.5-inch 5,400 rpm HDDs deliver up to 1 TB of data storage capacity in a compact 2.5-inch 9.5 mm form factor. It is suitable for applications requiring power-efficiency and reliability. Leveraging Toshiba's silent seek technology, the MQ01ABD series' quiet operation makes it a suitable storage solution for laptops, All-in-One systems and applications where performance, reliability and power efficiency are critical.


Key Features

  • Up to 1 TB of Storage Capacity

  • 2.5-inch 9.5 mm Height Form Factor

  • SATA up to 6.0 Gbit/s with SATA Power Save

  • Advanced Format (AF) 512e

  • MTTF of 600,000 hours

  • Low Power Consumption Versus 3.5-inch HDDs (DT01ACA series)

  • SATA Power Save

  • Quiet Operation Versus 3.5-inch HDDs (DT01ACA series)

  • RoHS compatible, Halogen Free, Antimony Free

  • Improved Performance with Native Command Queue (NCQ)

  • Optimize HDD Health with SMART


Applications

  • For General-Purpose Notebook PCs

  • For TV and Recorder

  • Gaming Consoles

  • External Storage


Parameter

Interface
SATA II
Capacity
1T Byte
24 x 7
NO
Temp.min.
5 °C
Temp.max
55 °C
Height
9.5 mm
RPM
5400 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84717050000
Country
Japan
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?