Cart

MQ01ABC150

TOSHIBA MQ01ABC150

image shown is a representation only

TOSHIBA

HDD 1,5TB 2,5 SATA
Supplier: Toshiba
Matchcode: MQ-01ABC150
Rutronik No.: DISHD1617
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
76.34 $
76.34 $

Parameter

Capacity
1,5T Byte
Interface
SATA II
24 x 7
NO
RPM
5400 1/min
Temp min
5 °C
Temp max
55 °C
Height
12.5 mm
Warranty
3 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Japan
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?