Cart

MQ01AAD020C (HDKDA01B0A01T)

TOSHIBA MQ01AAD020C (HDKDA01B0A01T)

image shown is a representation only

TOSHIBA

HDD 200GB 2,5 SATA E-TEMP
Supplier: Toshiba
Matchcode: MQ01AAD020C
Rutronik No.: DISHD1683
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
161.38 $
161.38 $

Prices

1 161.38 $
2 149.64 $
4 148.17 $

HDD 200GB 2,5 SATA E-TEMP Description

Toshiba's MQ01AADxxxC series of 2.5-inch, 4,200 rpm HDD are designed for the demanding automotive environments and industrial applications. The rugged design of the MQ01AADxxxC enables optimized operation at higher altitudes, greater temperature ranges and vibrational conditions compared to normal HDDs for PCs (MQ01ABD series). The MQ01AADxxxC is available in capacities up to 320 GB.

Key Features
  • Altitude (Operating): -300 to +5,650 m
  • Temperature Range: -30 to +85 °C (operating), -40 to +95 °C (non-operating)
  • Vibrations of up to 3 G (29.4 m/s2)
  • 3.0 Gbit/s SATA Interface
  • Small Form Factor Design
Applications
  • Automotive
  • Robotics
  • Industrial

 

Parameter

Interface
SATA II
Capacity
200G Byte
24 x 7
NO
Temp.min.
-30 °C
Temp.max
85 °C
Height
9.5 mm
RPM
4200 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?