Cart

MK8050GACY

TOSHIBA MK8050GACY

image shown is a representation only

TOSHIBA

HDD 80GB 2,5 IDE 24x7 EXT-TEMP
Supplier: Toshiba
Matchcode: MK-8050GACY SILVERSTONE
Rutronik No.: DISHD1528
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
182.52 $
182.52 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
80G Byte
Interface
PATA
24 x 7
YES
RPM
4200 1/min
Temp min
-20 °C
Temp max
70 °C
Height
9.5 mm
Warranty
3 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Thailand
ABC-Code
A
Supplier Leadtime
1430 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?