Cart

MK1661GSYN

TOSHIBA MK1661GSYN

image shown is a representation only

TOSHIBA

HDD 160GB 2,5 SATA
Supplier: Toshiba
Matchcode: MK-1661GSYN
Rutronik No.: DISHD1593
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2013
60.19 $
60.19 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
160G Byte
Interface
SATA II
24 x 7
NO
RPM
7200 1/min
Temp min
5 °C
Temp max
55 °C
Height
9.5 mm
Warranty
3 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Japan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?