Cart

MG05ACA800A

TOSHIBA MG05ACA800A

image shown is a representation only

TOSHIBA

HDD 8TB 3,5 SATA
Supplier: Toshiba
Matchcode: MG05ACA800A
Rutronik No.: DISHD1767
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
328.09 $
328.09 $

Prices

1 328.09 $
2 304.24 $
4 301.25 $

HDD 8TB 3,5 SATA Description


The MG05ACA Enterprise Capacity HDD provides 8TB of capacity and 7,200 rpm performance, in a robust design engineered for nearline business-critical workloads.

The MG05ACA utilizes industry-standard 3.5-inch 26.1 mm height form factor and Advanced Format sector technologies for optimum capacity and data reliability. This models support Toshiba Persistent Write Cache technology which helps enhance performance with handling data in the event of a sudden loss of power. Equipped with SATA 6.0 Gbit/s interface, the Enterprise Capacity MG05ACA models help save rack space and reduce the footprint and operational burden of business critical servers and storage systems.

The MG05ACA improves sustained transfer rate performance by 12% when compared to the prior MG04ACA series. 512e or 4Kn Advanced Format sector technology models are available. 4Kn sector models (MG05ACAxxxA) offer optimum performance and compatibility with the 4Kn-capable applications and operating environments. 512e sector models (MG05ACAxxxE) provide support for legacy applications and operating environments that require 512 byte sector lengths.


Key Features
  • Industry Standard 3.5-inch 26.1 mm Height Form Factor
  • Large 8TB Capacity
  • 7,200 rpm Performance
  • SATA 6.0 Gbit/s Interface
  • MTTF of 2,000,000 hours
  • 550 Total TB Transferred per Year Workload Rating
  • 4Kn or 512e Advanced Format Sector Technology;
  • Toshiba Persistent Write Cache Technology for Data-Loss Protection in Sudden Power-Loss Events
  • Improved sustained transfer rate (12%) versus MG04ACA Series


Applications
  • Engineered for Mid-line / Nearline Business Critical Workloads
  • Tier 2 Business-Critical Servers and Storage Systems
  • Servers Supporting Application Workloads that Benefit from High Capacity per Spindle
  • Capacity-Optimized Data Center Storage Systems
  • Cloud-scale Storage and Server Infrastructure


Parameter

Interface
SATA III
Capacity
8T Byte
24 x 7
YES
Temp.min.
5 °C
Temp.max
55 °C
Height
26.1 mm
RPM
7200 1/min
Warranty
5 Years
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84717050000
Country
Philippines
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?