Cart

MG04SCA60EE (HDEPF10GEA51F)

TOSHIBA

HDD 6TB 3,5 SAS 5xxe
Supplier: Toshiba
Matchcode: MG04SCA60EE
Rutronik No.: DISHD1714
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
343.21 $
343.21 $

Prices

1 343.21 $
2 318.26 $
4 315.13 $

HDD 6TB 3,5 SAS 5xxe Description


The up to 6TB Enterprise Capacity HDD models (MG04SCAxxEx) come in a robust design with 3.5-inch form factor and performance of 7,200 rpm.
Features of MG04SCAxxEx include 12 Gbit/s SAS interface, Toshiba persistent write cache technology, industry-standard 4K native (4Kn) and 512e Advanced Format sector technologies for optimum performance in the latest generation of servers and storage systems.
While 4Kn models (MG04SCAxxEA) offer optimum performance and compatibility with 4K applications, the support for legacy applications and operating environments that require 512B sector lengths is provided by 512e models (MG04SCAxxEE).
Model options supporting Sanitize Instant Erase (SIE) are also available. This feature may help to protect data from unintended disclosure in the event that drives are re-purposed or moved outside of data center environments.


Key Features
  • Industry Standard 3.5-inch 26.1 mm Height Form-Factor
  • Large Capacity (6 / 5 / 4 / 2 TB Models)
  • 7,200 rpm Performance
  • Dual-Port 12.0 Gbit/s SAS Interface
  • 550 total TB Transferred per Year Workload Rating
  • 4Kn or 512e Advanced Format Sector Technology
  • Introducing Toshiba Persistent Write Cache Technology for Data-Loss Protection in Sudden Power-Loss Events
  • Sanitize Instant Erase (SIE) Option Available
Applications
  • Engineered for Mid-line / Nearline Business Critical Workloads
  • Tier 2 Business-Critical Servers and Storage Systems
  • Servers Supporting Application Workloads that Benefit from High Capacity per Spindle
  • Capacity-Optimized Data Center Storage Systems


Parameter

Interface
SAS II
Capacity
6T Byte
24 x 7
YES
Temp.min.
5 °C
Temp.max
55 °C
Height
26.1 mm
RPM
7200 1/min
Warranty
5 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?