Cart

MG04SCA200A (HDEPE23GEA51F)

TOSHIBA MG04SCA200A (HDEPE23GEA51F)

image shown is a representation only

TOSHIBA

HDD 2TB 3,5 SAS 4KNative
Supplier: Toshiba
Matchcode: MG04SCA200A
Rutronik No.: DISHD1705
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2017
143.87 $
143.87 $
Article with this quantity is not orderable.

HDD 2TB 3,5 SAS 4KNative Description


The MG04SCA Enterprise Capacity HDD models provide capacities up to 5 TB and 7,200 rpm performance, in a robust design engineered for nearline business-critical workloads.
The MG04SCA series utilizes industry-standard 3.5-inch 26.1 mm height form factor and Advanced Format sector technologies for optimum capacity and data reliability. Toshiba Persistent Write Cache technology helps enhance performance with handling data in the event of a sudden loss of power. Equipped with 6.0 Gbit/s SAS interface, the Enterprise Capacity MG04SCA models help save rack space and reduce the footprint and operational burden of business critical servers and storage systems.
512e or 4Kn Advanced Format sector technology models are available. 4Kn models (MG04SCAxxxA) offer optimum performance and compatibility with the 4K applications and operating environments. 512e models (MG04SCAxxxE) provide support for legacy applications and operating environments that require 512 B sector lengths.


Key Features
  • Industry Standard 3.5-inch 26.1 mm Height Form Factor
  • Large Capacity (5 / 4 / 3 / 2 TB Models)
  • 7,200 rpm Performance
  • Dual-Port 6.0 Gbit/s SAS Interface
  • 550 total TB Transferred per Year Workload Rating
  • 512e or 4Kn Advanced Format Sector Technology
  • Introducing Toshiba Persistent Write Cache Technology for Data-Loss Protection in Sudden Power-Loss Events


Applications
  • Engineered for Mid-line / Nearline Business Critical Workloads
  • Tier 2 Business-Critical Servers and Storage Systems
  • Servers Supporting Application Workloads that Benefit from High Capacity per Spindle
  • Capacity-Optimized Data Center Storage Systems


Parameter

Interface
SAS II
Capacity
2T Byte
24 x 7
YES
Temp.min.
5 °C
Temp.max
55 °C
Height
26.1 mm
RPM
7200 1/min
Warranty
5 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?