Cart

MG04ACA600A (HDEPS20GEA51F)

TOSHIBA MG04ACA600A (HDEPS20GEA51F)

image shown is a representation only

TOSHIBA

HDD 6TB 3,5 SATA 4KNative
Supplier: Toshiba
Matchcode: MG04ACA600A
Rutronik No.: DISHD1680
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
291.55 $
291.55 $

Prices

1 291.55 $
2 270.35 $
4 267.71 $

HDD 6TB 3,5 SATA 4KNative Description


The MG04ACA Enterprise Capacity HDD models provide capacities up to 6 TB and 7,200 rpm performance, in a robust design engineered for nearline business-critical workloads.
The MG04ACA series utilizes industry-standard 3.5-inch 26.1 mm height form factor and Advanced Format sector technologies for optimum capacity and data reliability. 512e models support Toshiba Persistent Write Cache technology which helps enhance performance with handling data in the event of a sudden loss of power. Equipped with SATA 6.0 Gbit/s interface, the Enterprise Capacity MG04ACA models help save rack space and reduce the footprint and operational burden of business critical servers and storage systems.
512e or 4Kn Advanced Format sector technology models are available. 4Kn models (MG04ACAxxxA) offer optimum performance and compatibility with the 4K applications and operating environments. 512e models (MG04ACAxxxE) provide support for legacy applications and operating environments that require 512 B sector lengths.


Key Features
  • Industry Standard 3.5-inch 26.1 mm Height Form Factor
  • Large-Capacity (6 / 5 / 4 / 3 / 2 TB models)
  • 7,200 rpm Performance
  • SATA 6.0 Gbit/s Interface
  • 550 Total TB Transferred per Year Workload Rating
  • 512e or 4Kn Advanced Format Sector Technology
  • (512e Model and 6TB Model) Introducing Toshiba Persistent Write Cache Technology for Data-Loss Protection in Sudden Power-Loss Events
Applications
  • Engineered for Mid-line / Nearline Business Critical Workloads
  • Tier 2 Business-Critical Servers and Storage Systems
  • Servers Supporting Application Workloads that Benefit from High Capacity per Spindle
  • Capacity-Optimized Data Center Storage Systems


Parameter

Interface
SATA III
Capacity
6T Byte
24 x 7
YES
Temp.min.
5 °C
Temp.max
55 °C
Height
26.1 mm
RPM
7200 1/min
Warranty
5 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?