Cart

MG03SCA400 (HDEPC00GEA51F)

TOSHIBA MG03SCA400 (HDEPC00GEA51F)

image shown is a representation only

TOSHIBA

HDD 4TB 3,5 SAS
Supplier: Toshiba
Matchcode: MG03SCA400
Rutronik No.: DISHD1612
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
393.00 $
393.00 $

Parameter

Capacity
4T Byte
Interface
SAS II
24 x 7
YES
RPM
7200 1/min
Temp min
5 °C
Temp max
55 °C
Height
26.1 mm
Warranty
3 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
84717050000
Country
United States
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?