Cart

MD04ACA500 (HDETR10GEA51F)

TOSHIBA

HDD 5TB 3,5 SATA
Supplier: Toshiba
Matchcode: MD04ACA500
Rutronik No.: DISHD1686
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
167.42 $
167.42 $

Parameter

Capacity
5T Byte
Interface
SATA III
24 x 7
NO
RPM
7200 1/min
Temp min
5 °C
Temp max
55 °C
Height
26.1 mm
Warranty
2 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?