Cart

MD04ACA400 (HDETR11GEA51F)

TOSHIBA MD04ACA400 (HDETR11GEA51F)

image shown is a representation only

TOSHIBA

HDD 4TB 3,5 SATA
Supplier: Toshiba
Matchcode: MD04ACA400
Rutronik No.: DISHD1685
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
157.84 $
157.84 $

Prices

1 157.84 $
2 146.36 $
4 144.92 $

HDD 4TB 3,5 SATA Description


Toshiba’s MD04ACA series of the power-efficient 3.5-inch SATA HDDs delivers up to 6 TB capacity to store more data.  Thanks to the 6.0 Gbit/s interface, the rotational speed of 7,200 rpm, a 128 MiB memory buffer and Native Command Queuing, the MD04ACA series reaches a deserving level of performance and offer the suitable mix of reliability, capacity and speed for desktop PC and external storage.


Key Features
  • Up to 6 TB Capacity
  • 7,200 rpm
  • SATA Interface with 6.0 Gbit/s
  • 128 MiB Buffer


Applications
  • Desktop PC
  • External Storage



Parameter

Interface
SATA III
Capacity
4T Byte
24 x 7
NO
Temp.min.
5 °C
Temp.max
55 °C
Height
26.1 mm
RPM
7200 1/min
Warranty
2 Years
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?