Cart

MD03ACA400V (HDETQ00GZA51F)

TOSHIBA MD03ACA400V (HDETQ00GZA51F)

image shown is a representation only

TOSHIBA

HDD 4TB 3,5 SATA
Supplier: Toshiba
Matchcode: MD03ACA400V
Rutronik No.: DISHD1648
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
160.41 $
160.41 $
Article with this quantity is not orderable.

Parameter

Interface
SATA III
Capacity
4T Byte
24 x 7
YES
Temp.min.
0 °C
Temp.max
70 °C
Height
26.1 mm
RPM
7200 1/min
Warranty
2 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?