Cart

MD03ACA300V (HDETQ01GZA51F)

TOSHIBA

HDD 3TB 3,5 SATA
Supplier: Toshiba
Matchcode: MD03ACA300V
Rutronik No.: DISHD1697
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
110.09 $
110.09 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
3T Byte
Interface
SATA III
24 x 7
YES
RPM
7200 1/min
Temp min
0 °C
Temp max
70 °C
Height
26.1 mm
Warranty
2 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?