Cart

KXG50PNV1T02AP1DGA

KIOXIA

M2 1024GB XG5p
Supplier: Kioxia
Matchcode: KXG50PNV1T02
Rutronik No.: DISCAR6214
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
305.20 $
305.20 $
Article with this quantity is not orderable.

Parameter

Capacity
1.024T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
85°C
Interface
PCIE3.0 X4
Automotive
NO
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?