Cart

KXG50PNV1T02A

TOSHIBA

M2 1TB XG5p
Supplier: Toshiba
Matchcode: KXG50PNV1T02A
Rutronik No.: DISCAR5352
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
424.30 $
424.30 $

Parameter

Capacity
1T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.0 X4
Formfactor
2280
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?