Cart

KXD51RUE3T84

KIOXIA

2,5 3,84TB XD5
Supplier: Kioxia
Matchcode: KXD51RUE3T84
Rutronik No.: DISCAR6198
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
On request
1,205.89 $
12,058.90 $

Parameter

Capacity
4T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
7 mm
Thickness
PCIE3.0 X4
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?