Cart

KSG60ZSE256G

TOSHIBA

SSD 256GB 2,5 SATA SG6
Supplier: Toshiba
Matchcode: KSG60ZSE256G
Rutronik No.: DISCAR6183
Unit Pack: 1
MOQ: 20
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
256G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?