Cart

KSG60ZSE1T02

TOSHIBA

SSD 1TB 2,5 SATA SG6
Supplier: Toshiba
Matchcode: KSG60ZSE1T02
Rutronik No.: DISCAR5356
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
348.34 $
348.34 $

Parameter

Capacity
1T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?