Cart

KSG60ZM81T02

TOSHIBA

M2 1TB SG6
Supplier: Toshiba
Matchcode: KSG60ZM81T02
Rutronik No.: DISCAR5357
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
343.63 $
343.63 $

Parameter

Capacity
1T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.0 X4
Formfactor
2280
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?