Cart

KPM51VUG6T40

KIOXIA

SSD 2,5 6400GB PM5-V
Supplier:
Matchcode: KPM51VUG6T40
Rutronik No.: DISCAR6101
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
3,090.09 $
3,090.09 $

Parameter

Capacity
6.4T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
15 mm
Thickness
SAS III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?