Cart

KPM51VUG3T20

TOSHIBA

SSD 2,5 3200GB PM5-V
Supplier: Toshiba
Matchcode: KPM51VUG3T20
Rutronik No.: DISCAR6100
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

Capacity
3200G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
15 mm
Formfactor
2,5INCH
Thickness
SAS III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?