Cart

KPM51RUG960G

KIOXIA

SSD 2,5 960GB PM5-R
Supplier: Kioxia
Matchcode: KPM51RUG960G
Rutronik No.: DISCAR5941
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
633.57 $
633.57 $

Parameter

Capacity
960G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
15 mm
Thickness
SAS III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?